
S29GL512T10FHI020 | |
|---|---|
DigiKey Part Number | 448-S29GL512T10FHI020-ND |
Manufacturer | |
Manufacturer Product Number | S29GL512T10FHI020 |
Description | IC FLASH 512MBIT PARALLEL 64FBGA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit Parallel 100 ns 64-FBGA (13x11) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 60ns | |
Access Time | 100 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 64-FBGA (13x11) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱733.06000 | ₱733.06 |
| 10 | ₱680.71600 | ₱6,807.16 |
| 25 | ₱659.76640 | ₱16,494.16 |
| 50 | ₱643.93800 | ₱32,196.90 |
| 180 | ₱614.99933 | ₱110,699.88 |
| 360 | ₱599.59075 | ₱215,852.67 |
| 540 | ₱590.68969 | ₱318,972.43 |


