
TE0808-05-BBE21-AZ | |
|---|---|
DigiKey Part Number | 1686-TE0808-05-BBE21-AZ-ND |
Manufacturer | |
Manufacturer Product Number | TE0808-05-BBE21-AZ |
Description | MODULE MPSOC 2GB DDR4 |
Customer Reference | |
Detailed Description | - Embedded Module Xilinx Zynq UltraScale+ XCZU2CG-1SFVC784E 2GB 128MB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trenz Electronic GmbH | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Module/Board Type | FPGA Core | |
Core Processor | Xilinx Zynq UltraScale+ XCZU2CG-1SFVC784E | |
Co-Processor | - | |
Speed | - | |
Flash Size | 128MB | |
RAM Size | 2GB | |
Connector Type | Board-to-Board (BTB) Socket | |
Size / Dimension | 2.050" L x 2.990" W (52.00mm x 76.00mm) | |
Operating Temperature | 0°C ~ 85°C |

