
SHIELD60ATR24ES01TOBO1 | |
|---|---|
DigiKey Part Number | 448-SHIELD60ATR24ES01TOBO1-ND |
Manufacturer | |
Manufacturer Product Number | SHIELD60ATR24ES01TOBO1 |
Description | EVAL BOARD FOR BGT60ATR24C |
Customer Reference | |
Detailed Description | BGT60ATR24C Radar Sensor Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Platform | - | |
Type | Sensor | |
Function | Radar | |
Utilized IC / Part | BGT60ATR24C | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | - | |
Note | - | |
Primary Attributes | 60GHz | |
Secondary Attributes | - | |
Base Product Number |


