
SHIELDAUTONOMBGT60TOBO1 | |
|---|---|
DigiKey Part Number | 448-SHIELDAUTONOMBGT60TOBO1-ND |
Manufacturer | |
Manufacturer Product Number | SHIELDAUTONOMBGT60TOBO1 |
Description | COMPLETE AUTONOMOUS SHIELD WITH |
Customer Reference | |
Detailed Description | BGT60LTR11AIP Radar Sensor Arduino MKR Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Platform | Arduino MKR | |
Type | Sensor | |
Function | Radar | |
Utilized IC / Part | BGT60LTR11AIP | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | Arduino MKR | |
Note | - | |
Primary Attributes | 60GHz | |
Secondary Attributes | SPI Interface(s) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,532.07000 | ₱2,532.07 |
| 10 | ₱2,526.11100 | ₱25,261.11 |



