
SLB9635TT12FW316XUMA1 | |
|---|---|
DigiKey Part Number | SLB9635TT12FW316XUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SLB9635TT12FW316XUMA1 |
Description | IC SECURITY TPM I2C 28TSSOP |
Customer Reference | |
Detailed Description | 16-Bit - Trusted Platform Module (TPM) Microcontroller IC 28-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Applications | Trusted Platform Module (TPM) | |
Core Processor | 16-Bit | |
Program Memory Type | - | |
Controller Series | - | |
RAM Size | - | |
Interface | LPC | |
Number of I/O | 2 | |
Voltage - Supply | 3.3V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | PG-TSSOP-28 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱122.51877 | ₱367,556.31 |

