
SPOC2DBBTS722204ESPTOBO1 | |
|---|---|
DigiKey Part Number | 448-SPOC2DBBTS722204ESPTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | SPOC2DBBTS722204ESPTOBO1 |
Description | SPOC-2 DB BTS72220-4ESP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | BTS72220-4ESP Switch Power Management Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Power Management | |
Function | Switch | |
Utilized IC / Part | BTS72220-4ESP | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱4,531.16000 | ₱4,531.16 |

