TC233LP32F200FACLXUMA1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 0
Unit Price: ₱1,412.58079
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 973
Unit Price: ₱752.12000
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 1,000
Unit Price: ₱846.21000
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: ₱883.13000
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 993
Unit Price: ₱970.07000
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 879
Unit Price: ₱1,042.13000
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: ₱720.99150
Datasheet
TriCore™ AURIX™ Microcontroller IC 32-Bit 200MHz 2MB (2M x 8) FLASH PG-TQFP-100-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TriCore™ AURIX™ Microcontroller IC 32-Bit 200MHz 2MB (2M x 8) FLASH PG-TQFP-100-23
100-TQFP

TC233LP32F200FACLXUMA1

DigiKey Part Number
448-TC233LP32F200FACLXUMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TC233LP32F200FACLXUMA1
Description
IC MCU 32BIT 2MB FLASH 100TQFP
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
TriCore™ AURIX™ Microcontroller IC 32-Bit 200MHz 2MB (2M x 8) FLASH PG-TQFP-100-23
Datasheet
 Datasheet
EDA/CAD Models
TC233LP32F200FACLXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
TriCore™
Core Size
32-Bit
Speed
200MHz
Connectivity
CANbus, FlexRay, LINbus, QSPI
Peripherals
DMA, WDT
Number of I/O
78
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
128K x 8
RAM Size
192K x 8
Voltage - Supply (Vcc/Vdd)
3.3V
Data Converters
A/D 24x12b
Oscillator Type
External
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
PG-TQFP-100-23
Package / Case
100-TQFP Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱628.54668₱628,546.68
Manufacturers Standard Package