
TLD1211SJEVALTOBO1 | |
|---|---|
DigiKey Part Number | 448-TLD1211SJEVALTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | TLD1211SJEVALTOBO1 |
Description | EVAL BOARD FOR TLD1211SJ |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | TLD1211SJ - 1 Non-Isolated Output LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current - Output / Channel | 85mA | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | - | |
Features | - | |
Voltage - Input | 8V ~ 16V | |
Contents | Board(s) | |
Utilized IC / Part | TLD1211SJ | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6,723.20000 | ₱6,723.20 |

