
TLD1211SJFUMA1 | |
|---|---|
DigiKey Part Number | TLD1211SJFUMA1TR-ND - Tape & Reel (TR) TLD1211SJFUMA1CT-ND - Cut Tape (CT) TLD1211SJFUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLD1211SJFUMA1 |
Description | IC LED DRIVER LIN DIM 85MA 8DSO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 85mA PG-DSO-8-16 |
Datasheet | Datasheet |
EDA/CAD Models | TLD1211SJFUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 8V | |
Voltage - Supply (Max) | 28V | |
Voltage - Output | 27.4V | |
Current - Output / Channel | 85mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8-16 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱47.64000 | ₱47.64 |
| 10 | ₱33.70500 | ₱337.05 |
| 25 | ₱30.29920 | ₱757.48 |
| 100 | ₱26.51760 | ₱2,651.76 |
| 250 | ₱24.71800 | ₱6,179.50 |
| 500 | ₱23.63302 | ₱11,816.51 |
| 1,000 | ₱22.74036 | ₱22,740.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱21.79744 | ₱54,493.60 |
| 5,000 | ₱21.22922 | ₱106,146.10 |
| 7,500 | ₱20.94477 | ₱157,085.77 |
| 12,500 | ₱20.62936 | ₱257,867.00 |
| 17,500 | ₱20.44511 | ₱357,789.42 |
| 25,000 | ₱20.26782 | ₱506,695.50 |


