
TLD5098EPB2BEVALKITTOBO1 | |
|---|---|
DigiKey Part Number | 448-TLD5098EPB2BEVALKITTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | TLD5098EPB2BEVALKITTOBO1 |
Description | EVAL BOARD FOR TLD5098EP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | TLD5098EP LITIX™ 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Current - Output / Channel | 1A | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | 16V ~ 23V | |
Features | Dimmable | |
Voltage - Input | 8V ~ 27V | |
Contents | Board(s) | |
Utilized IC / Part | TLD5098EP | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱4,531.16000 | ₱4,531.16 |

