TLD5098EP LITIX™ 1 Non-Isolated Output Dimmable LED Driver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLD5098EPB2GEVALKITTOBO1

DigiKey Part Number
448-TLD5098EPB2GEVALKITTOBO1-ND
Manufacturer
Manufacturer Product Number
TLD5098EPB2GEVALKITTOBO1
Description
EVAL BOARD FOR TLD5098EP
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
TLD5098EP LITIX™ 1 Non-Isolated Output Dimmable LED Driver Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Bulk
Part Status
Active
Current - Output / Channel
350mA
Outputs and Type
1 Non-Isolated Output
Voltage - Output
30V ~ 54V
Features
Dimmable
Voltage - Input
8V ~ 27V
Contents
Board(s)
Utilized IC / Part
TLD5098EP
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱4,531.16000₱4,531.16
Manufacturers Standard Package