TLD7002-16ES - 16 Non-Isolated Outputs LED Driver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLD700216LITEKITTOBO1

DigiKey Part Number
448-TLD700216LITEKITTOBO1-ND
Manufacturer
Manufacturer Product Number
TLD700216LITEKITTOBO1
Description
EVAL BOARD FOR TLD7002-16ES
Customer Reference
Detailed Description
TLD7002-16ES - 16 Non-Isolated Outputs LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Bulk
Part Status
Active
Current - Output / Channel
76.5mA
Outputs and Type
16 Non-Isolated Outputs
Voltage - Output
20V
Features
-
Voltage - Input
6V ~ 20V
Contents
Board(s)
Utilized IC / Part
TLD7002-16ES
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱16,048.73000₱16,048.73
Manufacturers Standard Package