Motor Driver Bipolar Parallel PG-DSO-14-22
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE4209GXUMA2

DigiKey Part Number
448-TLE4209GXUMA2TR-ND - Tape & Reel (TR)
448-TLE4209GXUMA2CT-ND - Cut Tape (CT)
448-TLE4209GXUMA2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE4209GXUMA2
Description
IC MOTOR DRIVER 8V-18V 14DSO
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Motor Driver Bipolar Parallel PG-DSO-14-22
Datasheet
 Datasheet
EDA/CAD Models
TLE4209GXUMA2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC, DC Servo
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
Parallel
Technology
Bipolar
Step Resolution
-
Applications
-
Current - Output
700mA
Voltage - Supply
8V ~ 18V
Voltage - Load
8V ~ 18V
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
PG-DSO-14-22
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,724
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱107.79000₱107.79
10₱78.96300₱789.63
25₱71.74600₱1,793.65
100₱63.81380₱6,381.38
250₱60.02640₱15,006.60
500₱57.74682₱28,873.41
1,000₱55.86921₱55,869.21
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱53.88680₱134,717.00
5,000₱52.69246₱263,462.30
7,500₱52.09426₱390,706.95
Manufacturers Standard Package