


TLE62512GXUMA3 | |
|---|---|
DigiKey Part Number | TLE62512GXUMA3TR-ND - Tape & Reel (TR) TLE62512GXUMA3CT-ND - Cut Tape (CT) TLE62512GXUMA3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE62512GXUMA3 |
Description | IC TRANSCEIVER HALF 1/1 PGDSO14 |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus PG-DSO-14 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 100 mV | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-14 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱197.71000 | ₱197.71 |
| 10 | ₱148.10100 | ₱1,481.01 |
| 25 | ₱135.63120 | ₱3,390.78 |
| 100 | ₱121.95840 | ₱12,195.84 |
| 250 | ₱115.43648 | ₱28,859.12 |
| 500 | ₱111.50500 | ₱55,752.50 |
| 1,000 | ₱108.26845 | ₱108,268.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱104.85254 | ₱262,131.35 |
| 5,000 | ₱102.79426 | ₱513,971.30 |







