


TLI4971A075T5UE0001XUMA1 | |
|---|---|
DigiKey Part Number | 448-TLI4971A075T5UE0001XUMA1TR-ND - Tape & Reel (TR) 448-TLI4971A075T5UE0001XUMA1CT-ND - Cut Tape (CT) 448-TLI4971A075T5UE0001XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLI4971A075T5UE0001XUMA1 |
Description | CURRENT SENSOR HE/OL 75A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 75A 1 Channel Hall Effect, Open Loop Unidirectional 8-PowerTDFN |
Datasheet | Datasheet |
EDA/CAD Models | TLI4971A075T5UE0001XUMA1 Models |
Category | Linearity ±2.25% |
Mfr | Accuracy ±3.45% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3.1V ~ 3.5V |
Part Status Active | Response Time 250ns |
For Measuring AC/DC | Current - Supply (Max) 25mA |
Sensor Type | Operating Temperature -40°C ~ 105°C |
Current - Sensing | Grade Automotive |
Number of Channels 1 | Qualification AEC-Q100 |
Output Ratiometric, Voltage | Polarization Unidirectional |
Sensitivity 16mV/A | Mounting Type |
Frequency DC ~ 240kHz | Package / Case 8-PowerTDFN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱255.47000 | ₱255.47 |
| 5 | ₱228.79200 | ₱1,143.96 |
| 10 | ₱218.90600 | ₱2,189.06 |
| 25 | ₱207.09120 | ₱5,177.28 |
| 50 | ₱199.00420 | ₱9,950.21 |
| 100 | ₱191.59620 | ₱19,159.62 |
| 500 | ₱176.69200 | ₱88,346.00 |
| 1,000 | ₱171.14194 | ₱171,141.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱164.50211 | ₱411,255.27 |

