
TLS412033VBOARDTOBO1 | |
|---|---|
DigiKey Part Number | 448-TLS412033VBOARDTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | TLS412033VBOARDTOBO1 |
Description | EVAL BOARD FOR TLS4120D0EPV33 |
Customer Reference | |
Detailed Description | TLS4120D0EPV33 OPTIREG™ 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 3.3V |
Manufacturer Infineon Technologies | Current - Output 2A |
Series | Voltage - Input 3.7V ~ 35V |
Packaging Bulk | Regulator Topology Buck |
Part Status Discontinued at DigiKey | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part TLS4120D0EPV33 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱3,952.93000 | ₱3,952.93 |

