
TLS710B0EJV50BOARDTOBO1 | |
|---|---|
DigiKey Part Number | 448-TLS710B0EJV50BOARDTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | TLS710B0EJV50BOARDTOBO1 |
Description | EVAL BOARD FOR TLS710B0 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | TLS710B0 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | 5V | |
Current - Output | 100mA | |
Voltage - Input | 4V ~ 40V | |
Regulator Type | Positive Fixed | |
Contents | Board(s) | |
Utilized IC / Part | TLS710B0 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,857.36000 | ₱1,857.36 |

