



TLS810B1EJV33XUMA1 | |
|---|---|
DigiKey Part Number | TLS810B1EJV33XUMA1TR-ND - Tape & Reel (TR) TLS810B1EJV33XUMA1CT-ND - Cut Tape (CT) TLS810B1EJV33XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLS810B1EJV33XUMA1 |
Description | IC REG LINEAR 3.3V 100MA 8DSO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA PG-DSO-8 |
Datasheet | Datasheet |
EDA/CAD Models | TLS810B1EJV33XUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.65V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 µA | |
Current - Supply (Max) | 15 µA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | PG-DSO-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱89.92000 | ₱89.92 |
| 10 | ₱65.62400 | ₱656.24 |
| 25 | ₱59.50240 | ₱1,487.56 |
| 100 | ₱52.73750 | ₱5,273.75 |
| 250 | ₱49.51464 | ₱12,378.66 |
| 500 | ₱47.57330 | ₱23,786.65 |
| 1,000 | ₱45.97439 | ₱45,974.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱44.28662 | ₱110,716.55 |
| 5,000 | ₱43.26963 | ₱216,348.15 |
| 7,500 | ₱42.76008 | ₱320,700.60 |
| 12,500 | ₱42.19599 | ₱527,449.88 |

