


TLS810B1LDV33XUMA1 | |
|---|---|
DigiKey Part Number | TLS810B1LDV33XUMA1TR-ND - Tape & Reel (TR) TLS810B1LDV33XUMA1CT-ND - Cut Tape (CT) TLS810B1LDV33XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLS810B1LDV33XUMA1 |
Description | IC REG LIN 3.3V 100MA PG-TSON-10 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA PG-TSON-10 |
Datasheet | Datasheet |
EDA/CAD Models | TLS810B1LDV33XUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.65V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 µA | |
Current - Supply (Max) | 15 µA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFDFN Exposed Pad | |
Supplier Device Package | PG-TSON-10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱92.30000 | ₱92.30 |
| 10 | ₱67.17200 | ₱671.72 |
| 25 | ₱60.90760 | ₱1,522.69 |
| 100 | ₱54.00590 | ₱5,400.59 |
| 250 | ₱50.71992 | ₱12,679.98 |
| 500 | ₱48.73930 | ₱24,369.65 |
| 1,000 | ₱47.10822 | ₱47,108.22 |
| 2,500 | ₱45.38615 | ₱113,465.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱44.34831 | ₱221,741.55 |
| 10,000 | ₱43.49449 | ₱434,944.90 |

