


TLS810B1LDV50XUMA1 | |
|---|---|
DigiKey Part Number | TLS810B1LDV50XUMA1TR-ND - Tape & Reel (TR) TLS810B1LDV50XUMA1CT-ND - Cut Tape (CT) TLS810B1LDV50XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLS810B1LDV50XUMA1 |
Description | IC REG LIN 5V 100MA PG-TSON-10 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA PG-TSON-10 |
Datasheet | Datasheet |
EDA/CAD Models | TLS810B1LDV50XUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.55V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 12 µA | |
PSRR | 55dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFDFN Exposed Pad | |
Supplier Device Package | PG-TSON-10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱83.97000 | ₱83.97 |
| 10 | ₱61.03900 | ₱610.39 |
| 25 | ₱55.35760 | ₱1,383.94 |
| 100 | ₱49.09900 | ₱4,909.90 |
| 250 | ₱46.11076 | ₱11,527.69 |
| 500 | ₱44.30996 | ₱22,154.98 |
| 1,000 | ₱42.82717 | ₱42,827.17 |
| 2,500 | ₱41.26172 | ₱103,154.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱40.31833 | ₱201,591.65 |
| 10,000 | ₱39.54197 | ₱395,419.70 |
| 15,000 | ₱39.15313 | ₱587,296.95 |

