Linear Voltage Regulator IC Positive Fixed 1 Output 100mA PG-TSON-10-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA PG-TSON-10-2
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLS810D1LDV33XUMA1

DigiKey Part Number
TLS810D1LDV33XUMA1TR-ND - Tape & Reel (TR)
TLS810D1LDV33XUMA1CT-ND - Cut Tape (CT)
TLS810D1LDV33XUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLS810D1LDV33XUMA1
Description
IC REG LIN 3.3V 100MA TSON-102
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA PG-TSON-10-2
Datasheet
 Datasheet
EDA/CAD Models
TLS810D1LDV33XUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.65V @ 100mA
Current - Output
Current - Quiescent (Iq)
10 µA
Current - Supply (Max)
15 µA
PSRR
60dB (100Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
10-TFDFN Exposed Pad
Supplier Device Package
PG-TSON-10-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,356
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱96.47000₱96.47
10₱70.20900₱702.09
25₱63.71840₱1,592.96
100₱56.54870₱5,654.87
250₱53.12812₱13,282.03
500₱51.06888₱25,534.44
1,000₱49.37350₱49,373.50
2,500₱47.58355₱118,958.88
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱46.50498₱232,524.90
10,000₱45.61697₱456,169.70
Manufacturers Standard Package