


TLS820D0ELV50XUMA1 | |
|---|---|
DigiKey Part Number | TLS820D0ELV50XUMA1TR-ND - Tape & Reel (TR) TLS820D0ELV50XUMA1CT-ND - Cut Tape (CT) TLS820D0ELV50XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLS820D0ELV50XUMA1 |
Description | IC REG LIN 5V 200MA PG-SSOP-14-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA PG-SSOP-14-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLS820D0ELV50XUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.34V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 µA | |
Current - Supply (Max) | 80 µA | |
PSRR | 59dB (100Hz) | |
Control Features | Delay, Enable, Reset, Watchdog | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-LSSOP (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | PG-SSOP-14-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱163.17000 | ₱163.17 |
| 10 | ₱121.36300 | ₱1,213.63 |
| 25 | ₱110.88200 | ₱2,772.05 |
| 100 | ₱99.37110 | ₱9,937.11 |
| 250 | ₱93.87700 | ₱23,469.25 |
| 500 | ₱90.56722 | ₱45,283.61 |
| 1,000 | ₱87.84161 | ₱87,841.61 |

