Linear Voltage Regulator IC Positive Fixed 1 Output 500mA PG-TO263-5-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA PG-TO263-5-1
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLS850B0TBV50ATMA1

DigiKey Part Number
TLS850B0TBV50ATMA1TR-ND - Tape & Reel (TR)
TLS850B0TBV50ATMA1CT-ND - Cut Tape (CT)
TLS850B0TBV50ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLS850B0TBV50ATMA1
Description
IC REG LIN 5V 500MA PG-TO263-5-1
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA PG-TO263-5-1
Datasheet
 Datasheet
EDA/CAD Models
TLS850B0TBV50ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 250mA
Current - Output
Current - Quiescent (Iq)
25 µA
Current - Supply (Max)
33 µA
PSRR
60dB (100Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
PG-TO263-5-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,855
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱154.23000₱154.23
10₱114.27600₱1,142.76
25₱104.33160₱2,608.29
100₱93.40420₱9,340.42
250₱88.19116₱22,047.79
500₱85.04812₱42,524.06
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱82.46127₱82,461.27
2,000₱80.33236₱160,664.72
3,000₱79.26581₱237,797.43
5,000₱78.08446₱390,422.30
7,000₱77.39424₱541,759.68
Manufacturers Standard Package