


TLS850B0TEV50ATMA1 | |
|---|---|
DigiKey Part Number | TLS850B0TEV50ATMA1TR-ND - Tape & Reel (TR) TLS850B0TEV50ATMA1CT-ND - Cut Tape (CT) TLS850B0TEV50ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLS850B0TEV50ATMA1 |
Description | IC REG LIN 5V 500MA PG-TO252-5 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA PG-TO252-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLS850B0TEV50ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
Current - Supply (Max) | 33 µA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | |
Supplier Device Package | PG-TO252-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱94.68000 | ₱94.68 |
| 10 | ₱69.13800 | ₱691.38 |
| 25 | ₱62.71800 | ₱1,567.95 |
| 100 | ₱55.63760 | ₱5,563.76 |
| 250 | ₱52.26824 | ₱13,067.06 |
| 500 | ₱50.23638 | ₱25,118.19 |
| 1,000 | ₱48.56362 | ₱48,563.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱46.79772 | ₱116,994.30 |
| 5,000 | ₱45.73369 | ₱228,668.45 |
| 7,500 | ₱45.20059 | ₱339,004.42 |
| 12,500 | ₱44.61033 | ₱557,629.12 |





