


TLS850D0TEV50ATMA1 | |
|---|---|
DigiKey Part Number | TLS850D0TEV50ATMA1TR-ND - Tape & Reel (TR) TLS850D0TEV50ATMA1CT-ND - Cut Tape (CT) TLS850D0TEV50ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLS850D0TEV50ATMA1 |
Description | IC REG LIN 5V 500MA PG-TO252-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA PG-TO252-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLS850D0TEV50ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.425V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 52 µA | |
Current - Supply (Max) | 82 µA | |
PSRR | 59dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | |
Supplier Device Package | PG-TO252-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱203.66000 | ₱203.66 |
| 10 | ₱152.50800 | ₱1,525.08 |
| 25 | ₱139.77560 | ₱3,494.39 |
| 100 | ₱125.73980 | ₱12,573.98 |
| 250 | ₱119.04760 | ₱29,761.90 |
| 500 | ₱115.01488 | ₱57,507.44 |
| 1,000 | ₱111.69496 | ₱111,694.96 |

