Hall Effect Sensor Linear, Rotary Position External Magnet, Not Included SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV493DA1B6HTSA2

DigiKey Part Number
TLV493DA1B6HTSA2TR-ND - Tape & Reel (TR)
TLV493DA1B6HTSA2CT-ND - Cut Tape (CT)
TLV493DA1B6HTSA2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV493DA1B6HTSA2
Description
SENSOR ROTARY 360DEG SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Linear, Rotary Position External Magnet, Not Included SMD (SMT) Tab
Datasheet
 Datasheet
EDA/CAD Models
TLV493DA1B6HTSA2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
For Measuring
Linear, Rotary Position
Technology
Hall Effect
Rotation Angle - Electrical, Mechanical
0° ~ 360°, Continuous
Linear Range
-
Output
I2C
Output Signal
-
Actuator Type
External Magnet, Not Included
Linearity
-
Resistance Tolerance
-
Voltage - Supply
2.7V ~ 3.5V
Mounting Type
Surface Mount
Termination Style
SMD (SMT) Tab
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
PG-TSOP-6-6-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,675
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱48.24000₱48.24
5₱42.28000₱211.40
10₱40.13700₱401.37
25₱37.54040₱938.51
50₱35.76580₱1,788.29
100₱34.14600₱3,414.60
500₱30.89454₱15,447.27
1,000₱29.68508₱29,685.08
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱27.97242₱83,917.26
6,000₱27.00732₱162,043.92
9,000₱26.48036₱238,323.24
15,000₱25.85331₱387,799.65
21,000₱25.46174₱534,696.54
Manufacturers Standard Package