
TLV49611TBXALA1 | |
|---|---|
DigiKey Part Number | TLV49611TBXALA1CT-ND - Cut Tape (CT) TLV49611TBXALA1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TLV49611TBXALA1 |
Description | MAGNETIC SWITCH LATCH TO92 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect TO-92 |
Datasheet | Datasheet |
EDA/CAD Models | TLV49611TBXALA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 3.5mT Trip, -3.5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 3V ~ 26V | |
Current - Supply (Max) | 2.5mA | |
Current - Output (Max) | 25mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92 | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱33.35000 | ₱33.35 |
| 5 | ₱29.06000 | ₱145.30 |
| 10 | ₱27.45300 | ₱274.53 |
| 25 | ₱25.58280 | ₱639.57 |
| 50 | ₱24.33220 | ₱1,216.61 |
| 100 | ₱23.17090 | ₱2,317.09 |
| 500 | ₱20.85680 | ₱10,428.40 |
| 1,000 | ₱19.99570 | ₱19,995.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱19.20756 | ₱38,415.12 |
| 4,000 | ₱18.48536 | ₱73,941.44 |
| 6,000 | ₱18.09109 | ₱108,546.54 |
| 10,000 | ₱17.62222 | ₱176,222.20 |
| 14,000 | ₱17.32931 | ₱242,610.34 |
| 20,000 | ₱17.03201 | ₱340,640.20 |

