


XDPL8221XUMA1 | |
|---|---|
DigiKey Part Number | XDPL8221XUMA1TR-ND - Tape & Reel (TR) XDPL8221XUMA1CT-ND - Cut Tape (CT) XDPL8221XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XDPL8221XUMA1 |
Description | IC LED DRIVER OFFL PWM 16DSO |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output AC DC Offline Switcher Flyback PWM Dimming PG-DSO-16 |
Datasheet | Datasheet |
EDA/CAD Models | XDPL8221XUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | AC DC Offline Switcher | |
Topology | Flyback | |
Internal Switch(s) | Yes | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | - | |
Voltage - Supply (Max) | 24V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 66MHz | |
Dimming | PWM | |
Applications | LED Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-16 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱167.34000 | ₱167.34 |
| 10 | ₱124.57900 | ₱1,245.79 |
| 25 | ₱113.85960 | ₱2,846.49 |
| 100 | ₱102.08060 | ₱10,208.06 |
| 250 | ₱96.46384 | ₱24,115.96 |
| 500 | ₱93.07666 | ₱46,538.33 |
| 1,000 | ₱90.28852 | ₱90,288.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱87.34627 | ₱218,365.68 |
| 5,000 | ₱85.57311 | ₱427,865.55 |



