C166SV2 XE162xL Microcontroller IC 16-Bit 80MHz 160KB (160K x 8) FLASH PG-LQFP-64-22
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE162FL20F80LRAAKXUMA1

DigiKey Part Number
448-XE162FL20F80LRAAKXUMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XE162FL20F80LRAAKXUMA1
Description
IC MCU 16BIT 160KB FLASH 64LQFP
Customer Reference
Detailed Description
C166SV2 XE162xL Microcontroller IC 16-Bit 80MHz 160KB (160K x 8) FLASH PG-LQFP-64-22
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
C166SV2
Core Size
16-Bit
Speed
80MHz
Connectivity
CANbus, I2C, LINbus, SPI, SSC, UART/USART, USI
Peripherals
DMA, I2S, POR, PWM, WDT
Number of I/O
48
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
12K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Data Converters
A/D 19x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
PG-LQFP-64-22
Package / Case
64-LQFP Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.