Memory Card microSD™ 4GB Class 10, UHS Class 1 SLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DESDM-04GS02AW1ST

DigiKey Part Number
4265-DESDM-04GS02AW1ST-ND
Manufacturer
Manufacturer Product Number
DESDM-04GS02AW1ST
Description
MEM CARD MICROSD 4GB 10UHS 1 SLC
Customer Reference
Detailed Description
Memory Card microSD™ 4GB Class 10, UHS Class 1 SLC
Product Attributes
Filter Similar Products
Category
Memory Type
microSD™
Manufacturer
Innodisk USA Corporation
Memory Size
4GB
Series
Speed
Class 10, UHS Class 1
Packaging
Bulk
Technology
SLC
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 70
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱44,158.11000₱44,158.11
10₱40,569.45000₱405,694.50
Manufacturers Standard Package