Solid State Drive (SSD) FLASH - NAND (SLC) 2GB USB 2.0 9 Pin Horizontal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DEUH1-02GDQ1AW1SB

DigiKey Part Number
4265-DEUH1-02GDQ1AW1SB-ND
Manufacturer
Manufacturer Product Number
DEUH1-02GDQ1AW1SB
Description
02GB USB EDC 2SE2 H EXTENDED TEM
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (SLC) 2GB USB 2.0 9 Pin Horizontal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Innodisk USA Corporation
Series
Packaging
Bulk
Part Status
Obsolete
Memory Size
2GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (SLC)
Form Factor
9 Pin Horizontal
Speed - Read
30MB/s
Speed - Write
20MB/s
Voltage - Supply
-
Type
USB 2.0
Current - Max
-
Operating Temperature
-40°C ~ 85°C
Weight
-
Size / Dimension
36.90mm x 26.60mm x 9.85mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.