
IN-S21AT5UW | |
|---|---|
DigiKey Part Number | 1830-IN-S21AT5UWTR-ND - Tape & Reel (TR) 1830-IN-S21AT5UWCT-ND - Cut Tape (CT) 1830-IN-S21AT5UWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-S21AT5UW |
Description | LED WHITE CLEAR SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.9V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | - | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.65mm x 0.38mm | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Current - Test | 5mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.65mm L x 0.38mm W | |
Height (Max) | 0.41mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱12.51000 | ₱12.51 |
| 10 | ₱8.33700 | ₱83.37 |
| 100 | ₱5.78830 | ₱578.83 |
| 500 | ₱4.62942 | ₱2,314.71 |
| 1,000 | ₱4.24472 | ₱4,244.72 |
| 2,000 | ₱3.91601 | ₱7,832.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱3.63598 | ₱14,543.92 |
| 8,000 | ₱3.39770 | ₱27,181.60 |
| 12,000 | ₱3.27535 | ₱39,304.20 |
| 20,000 | ₱3.13703 | ₱62,740.60 |
| 28,000 | ₱3.05466 | ₱85,530.48 |
| 40,000 | ₱2.97427 | ₱118,970.80 |
| 100,000 | ₱2.79663 | ₱279,663.00 |
| 200,000 | ₱2.68602 | ₱537,204.00 |


