
IN-S63AS5YG | |
|---|---|
DigiKey Part Number | 1830-1035-2-ND - Tape & Reel (TR) 1830-1035-1-ND - Cut Tape (CT) 1830-1035-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-S63AS5YG |
Description | LED YLW-GRN CLEAR 0603 SMD R/A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow-Green 573nm LED Indication - Discrete 2V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 5mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 576nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.70mm L x 1.10mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.10000 | ₱13.10 |
| 10 | ₱8.93300 | ₱89.33 |
| 100 | ₱6.24080 | ₱624.08 |
| 500 | ₱5.00100 | ₱2,500.50 |
| 1,000 | ₱4.58952 | ₱4,589.52 |
| 2,000 | ₱4.23907 | ₱8,478.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱3.94028 | ₱15,761.12 |

