80 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0805 (2012 Metric) 5A 20mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHC2012S800UBPDG

DigiKey Part Number
3526-MHC2012S800UBPDGTR-ND - Tape & Reel (TR)
3526-MHC2012S800UBPDGCT-ND - Cut Tape (CT)
3526-MHC2012S800UBPDGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MHC2012S800UBPDG
Description
FERRITE BEAD 80 OHM 0805 1LN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
80 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0805 (2012 Metric) 5A 20mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
INPAQ Technology Co., Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power, Signal Line
Number of Lines
1
Impedance @ Frequency
80 Ohms @ 100 MHz
Current Rating (Max)
5A
DC Resistance (DCR) (Max)
20mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,843
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.31000₱13.10
25₱1.11960₱27.99
50₱1.00040₱50.02
100₱0.90520₱90.52
250₱0.78128₱195.32
500₱0.70030₱350.15
1,000₱0.62468₱624.68
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱0.49054₱1,962.16
8,000₱0.43092₱3,447.36
12,000₱0.39804₱4,776.48
20,000₱0.35849₱7,169.80
28,000₱0.33354₱9,339.12
40,000₱0.30799₱12,319.60
Manufacturers Standard Package