SDRAM Memory IC 64Mbit LVTTL 166 MHz 54-FBGA (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NDS66PBA-16ET

DigiKey Part Number
1982-NDS66PBA-16ET-ND
Manufacturer
Manufacturer Product Number
NDS66PBA-16ET
Description
IC DRAM 64MBIT LVTTL 54FBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SDRAM Memory IC 64Mbit LVTTL 166 MHz 54-FBGA (8x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Memory Type
Volatile
Memory Format
Technology
SDRAM
Memory Size
Memory Organization
4M x 16
Memory Interface
LVTTL
Clock Frequency
166 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
54-FBGA (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 348
Check for Additional Incoming Stock
All prices are in PHP
Tray
QuantityUnit PriceExt Price
1₱283.46000₱283.46
10₱264.04500₱2,640.45
25₱256.23160₱6,405.79
50₱250.30060₱12,515.03
100₱244.38130₱24,438.13
348₱233.79023₱81,359.00
696₱227.97981₱158,673.95
1,044₱224.61644₱234,499.56
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.