SDRAM Memory IC 64Mbit LVTTL 200 MHz 4.5 ns 54-FBGA (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NDS66PBA-20AT TR

DigiKey Part Number
1982-NDS66PBA-20ATTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NDS66PBA-20AT TR
Description
IC DRAM 64MBIT LVTTL 54FBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SDRAM Memory IC 64Mbit LVTTL 200 MHz 4.5 ns 54-FBGA (8x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Memory Type
Volatile
Memory Format
Technology
SDRAM
Memory Size
Memory Organization
4M x 16
Memory Interface
LVTTL
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
-
Access Time
4.5 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
54-FBGA (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱248.62697₱621,567.43
Manufacturers Standard Package