SDRAM Memory IC 64Mbit LVTTL 200 MHz 54-FBGA (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NDS66PBA-20ET

DigiKey Part Number
1982-NDS66PBA-20ET-ND
Manufacturer
Manufacturer Product Number
NDS66PBA-20ET
Description
IC DRAM 64MBIT LVTTL 54FBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SDRAM Memory IC 64Mbit LVTTL 200 MHz 54-FBGA (8x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Memory Type
Volatile
Memory Format
Technology
SDRAM
Memory Size
Memory Organization
4M x 16
Memory Interface
LVTTL
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
54-FBGA (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tray
QuantityUnit PriceExt Price
348₱233.79023₱81,359.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.