
NDS66PT5-16ET TR | |
|---|---|
DigiKey Part Number | 1982-NDS66PT5-16ETTR-ND - Tape & Reel (TR) 1982-NDS66PT5-16ETTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NDS66PT5-16ET TR |
Description | IC DRAM 64MBIT LVTTL 54TSOPII |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SDRAM Memory IC 64Mbit LVTTL 166 MHz 54-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 4M x 16 | |
Memory Interface | LVTTL | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-TSOP II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱224.97156 | ₱224,971.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱283.46000 | ₱283.46 |

