
NDS66PT5-20IT | |
|---|---|
DigiKey Part Number | 1982-NDS66PT5-20IT-ND |
Manufacturer | |
Manufacturer Product Number | NDS66PT5-20IT |
Description | IC DRAM 64MBIT LVTTL 54TSOPII |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SDRAM Memory IC 64Mbit LVTTL 200 MHz 4.5 ns 54-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 4M x 16 | |
Memory Interface | LVTTL | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 4.5 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-TSOP II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱263.21000 | ₱263.21 |
| 10 | ₱245.46500 | ₱2,454.65 |
| 25 | ₱238.15240 | ₱5,953.81 |
| 50 | ₱232.61420 | ₱11,630.71 |
| 108 | ₱226.47750 | ₱24,459.57 |
| 324 | ₱217.78759 | ₱70,563.18 |
| 540 | ₱213.78891 | ₱115,446.01 |
| 1,080 | ₱208.42500 | ₱225,099.00 |

