NDS73PBE-16AT is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Insignis Technology Corporation
In Stock: 0
Unit Price: ₱311.73399
Datasheet
SDRAM Memory IC 128Mbit LVTTL 166 MHz 90-FBGA (8x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NDS73PBE-16AT

DigiKey Part Number
1982-NDS73PBE-16AT-ND
Manufacturer
Manufacturer Product Number
NDS73PBE-16AT
Description
IC DRAM 128MBIT LVTTL 90FBGA
Customer Reference
Detailed Description
SDRAM Memory IC 128Mbit LVTTL 166 MHz 90-FBGA (8x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Memory Type
Volatile
Memory Format
Technology
SDRAM
Memory Size
Memory Organization
4M x 32
Memory Interface
LVTTL
Clock Frequency
166 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
90-FBGA (8x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes