
AUIPS7081S | |
|---|---|
DigiKey Part Number | 2156-AUIPS7081S-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | AUIPS7081S |
Description | AUIPS7081 - PROFET - SMART HIGH |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.3A PG-TO263-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 6V ~ 35V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2.3A | |
Rds On (Typ) | 55mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-5 | |
Package / Case | ||
Base Product Number |

