Image for ISM43340-M4G-L44-10UF-C3.5.2.5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISM43340-M4G-L44-10UF-C3.5.2.5

DigiKey Part Number
1475-ISM43340-M4G-L44-10UF-C3.5.2.5-ND
Manufacturer
Manufacturer Product Number
ISM43340-M4G-L44-10UF-C3.5.2.5
Description
RF TXRX MOD BT WIFIU.FL SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v4.0 Transceiver Module 2.4GHz ~ 2.497GHz, 4.9GHz ~ 5.845GHz Antenna Not Included, U.FL Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Output
19dBm
Mfr
Sensitivity
-95.5dBm
Series
Serial Interfaces
ADC, GPIO, UART, USB
Packaging
Tray
Antenna Type
Antenna Not Included, U.FL
Part Status
Active
Utilized IC / Part
CYW43340, STM32F405
RF Family/Standard
Bluetooth, WiFi
Memory Size
2MB Flash
Protocol
Voltage - Supply
3V ~ 3.6V
Modulation
16QAM, 64QAM, BPSK, CCK, DBPSK, DQPSK, GFSK, OFDM, QPSK
Mounting Type
Surface Mount
Frequency
2.4GHz ~ 2.497GHz, 4.9GHz ~ 5.845GHz
Operating Temperature
-40°C ~ 85°C
Data Rate
72.2Mbps
Package / Case
44-BLGA Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tray
QuantityUnit PriceExt Price
196₱1,207.78036₱236,724.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.