
ISM43340-M4G-L44-10UF | |
|---|---|
DigiKey Part Number | 1475-ISM43340-M4G-L44-10UF-ND |
Manufacturer | |
Manufacturer Product Number | ISM43340-M4G-L44-10UF |
Description | RF TXRX MOD BT WIFIU.FL SMD |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v4.0 Transceiver Module 2.4GHz ~ 2.497GHz, 4.9GHz ~ 5.845GHz Antenna Not Included, U.FL Surface Mount |
Category | Power - Output 19dBm |
Mfr | Sensitivity -95.5dBm |
Series | Serial Interfaces ADC, GPIO, UART, USB |
Packaging Tray | Antenna Type Antenna Not Included, U.FL |
Part Status Obsolete | Utilized IC / Part CYW43340, STM32F405 |
RF Family/Standard Bluetooth, WiFi | Memory Size 2MB Flash |
Protocol | Voltage - Supply 3V ~ 3.6V |
Modulation 16QAM, 64QAM, BPSK, CCK, DBPSK, DQPSK, GFSK, OFDM, QPSK | Mounting Type Surface Mount |
Frequency 2.4GHz ~ 2.497GHz, 4.9GHz ~ 5.845GHz | Operating Temperature -40°C ~ 85°C |
Data Rate 72.2Mbps | Package / Case 54-SMD Module |

