
ISM43341-M4G-L44-U | |
|---|---|
DigiKey Part Number | ISM43341-M4G-L44-U-ND |
Manufacturer | |
Manufacturer Product Number | ISM43341-M4G-L44-U |
Description | RF TXRX MOD BT WIFIU.FL SMD |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v4.0 Transceiver Module 2.4GHz, 5GHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
Category | Data Rate 72.2Mbps |
Mfr | Power - Output 17dBm |
Series | Sensitivity -93dBm |
Packaging Tray | Serial Interfaces I2C, JTAG, SDIO, SPI, UART, USB |
Part Status Obsolete | Antenna Type Antenna Not Included, U.FL |
DigiKey Programmable Not Verified | Utilized IC / Part EFR32MG12 |
RF Family/Standard Bluetooth, WiFi | Voltage - Supply 3.3V |
Protocol | Mounting Type Surface Mount |
Modulation 16QAM, 64QAM, BPSK, CCK, DBPSK, DQPSK, OFDM, QPSK | Operating Temperature -40°C ~ 85°C |
Frequency 2.4GHz, 5GHz | Package / Case 44-SMD Module |

