Similar

MWA030005B-10A | |
|---|---|
DigiKey Part Number | MWA030005B-10A-ND |
Manufacturer | |
Manufacturer Product Number | MWA030005B-10A |
Description | AC/DC DESKTOP ADAPTER 5V 30W |
Customer Reference | |
Detailed Description | 5V 30 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inventus Power | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 6A | |
Power (Watts) | 30 W | |
No Load Power Consumption | 300mW (Max) | |
Polarization | Positive Center | |
Applications | Medical | |
Efficiency | Level V | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | - | |
Cord Length | 48" (1.22m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 3.53" L x 1.92" W x 0.99" H (89.7mm x 48.8mm x 25.1mm) | |
Approval Agency | CE, cTUVus | |
Base Product Number |


