

LFSPXO020465 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO020465TR-ND - Tape & Reel (TR) 1923-LFSPXO020465CT-ND - Cut Tape (CT) 1923-LFSPXO020465DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO020465 |
Description | XTAL OSC XO 12.2880MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12.288 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFSPXO020465 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.283" L x 0.205" W (7.20mm x 5.20mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱106.59000 | ₱106.59 |
| 10 | ₱92.54100 | ₱925.41 |
| 25 | ₱87.51480 | ₱2,187.87 |
| 50 | ₱83.88220 | ₱4,194.11 |
| 100 | ₱80.41630 | ₱8,041.63 |
| 250 | ₱76.04772 | ₱19,011.93 |
| 500 | ₱72.90468 | ₱36,452.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱69.89205 | ₱69,892.05 |
| 2,000 | ₱67.00626 | ₱134,012.52 |
| 3,000 | ₱65.37498 | ₱196,124.94 |
| 5,000 | ₱63.37787 | ₱316,889.35 |
| 7,000 | ₱62.09627 | ₱434,673.89 |


