LFSPXO076035 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Shenzhen SCTF Electronics
In Stock: 72,000
Unit Price: ₱82.77500
Datasheet
26 MHz XO (Standard) CMOS Oscillator 1.2V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 MHz XO (Standard) CMOS Oscillator 1.2V Enable/Disable 4-SMD, No Lead

LFSPXO076035

DigiKey Part Number
1923-LFSPXO076035TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LFSPXO076035
Description
XTAL OSC XO 26.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
26 MHz XO (Standard) CMOS Oscillator 1.2V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.2V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
10mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency
Height - Seated (Max)
0.039" (1.00mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
100µA
Output
CMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SX2M26.000E20F30THNShenzhen SCTF Electronics72,0005852-SX2M26.000E20F30THNTR-ND₱82.77500Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱110.42714₱331,281.42
Manufacturers Standard Package