LFSPXO083327 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: ₱305.90001
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: ₱351.78329
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 500
Unit Price: ₱418.75440
Datasheet
156.25 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFSPXO083327

DigiKey Part Number
1923-LFSPXO083327TR-ND - Tape & Reel (TR)
1923-LFSPXO083327CT-ND - Cut Tape (CT)
1923-LFSPXO083327DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFSPXO083327
Description
XTAL OSC 156.2500MHZ LVPECL SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
LFSPXO083327 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
2.5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
50mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.043" (1.10mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱567.51000₱567.51
10₱493.13400₱4,931.34
25₱466.37160₱11,659.29
50₱460.10720₱23,005.36
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱375.90938₱1,127,728.14
Manufacturers Standard Package