
LFSPXO085943 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO085943TR-ND - Tape & Reel (TR) 1923-LFSPXO085943CT-ND - Cut Tape (CT) 1923-LFSPXO085943DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO085943 |
Description | 10.0MHZ IQXO-540; -40 TO 125C 3. |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Current - Supply (Max) 7mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱116.72000 | ₱116.72 |
| 10 | ₱101.23500 | ₱1,012.35 |
| 25 | ₱95.73240 | ₱2,393.31 |
| 50 | ₱91.77840 | ₱4,588.92 |
| 100 | ₱87.98510 | ₱8,798.51 |
| 250 | ₱83.20564 | ₱20,801.41 |
| 500 | ₱79.76604 | ₱39,883.02 |
| 1,000 | ₱77.44478 | ₱77,444.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱71.53106 | ₱214,593.18 |
| 6,000 | ₱68.58314 | ₱411,498.84 |

