

LFXTAL003169B | |
|---|---|
DigiKey Part Number | 1923-1426-ND |
Manufacturer | |
Manufacturer Product Number | LFXTAL003169B |
Description | CRYSTAL 10.0000MHZ 30PF TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±30ppm Crystal 30pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 10 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 30pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.190" W (11.35mm x 4.85mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱27.99000 | ₱27.99 |
| 10 | ₱24.23700 | ₱242.37 |
| 25 | ₱22.91480 | ₱572.87 |
| 50 | ₱21.96200 | ₱1,098.10 |
| 100 | ₱21.05690 | ₱2,105.69 |
| 300 | ₱19.69120 | ₱5,907.36 |
| 500 | ₱19.08816 | ₱9,544.08 |
| 1,000 | ₱18.29793 | ₱18,297.93 |
| 2,500 | ₱17.30404 | ₱43,260.10 |

